You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Dual 4K Docking Station with 60W Power Delivery -
DK30C2DPPDUE
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DK30C2DPPDUE
- Order Code:
- CS33292
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030879965
- Technical Datasheet:
- DK30C2DPPDUE Datasheet
Product Overview
- Dual 4K resolution support (4096x2160 @60Hz) for HDMI and/or DisplayPort monitors
- Supports output to a single 5K DisplayPort monitor (up to 5120x2880) using both DP boths (compatible display required)
- Fully certified to meet industry standards for USB-IF, DisplayPort and DisplayLink
- Powers and charges your laptop simultaneously with 60W USB power delivery 3.0
- Easily charge mobile devices with Fast Charge enabled USB & USB-C ports
- 3.5mm 4-pole audio port for headset use
- Gigabit Ethernet port adds wired network connectivity with Full Duplex support
- Connections: 2x DisplayPort, 2x HDMI, 1x RJ45, USB-C, 3x USB-A 3.0 and 1x 3.5mm audio Female
- Plug and play setup with the versatile USB-C cable with attached USB-A adaptor
- Kensington lock slot to prevent theft
- Dimensions (HxWxD): 30x220x80mm
- 3 Year manufacturer warranty
Contents
Docking station, AC adaptor, USB-C cable and user guide
Footnotes
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £207.98 (£249.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.