You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C to USB 3.0 Multiport 4K HDMI Adaptor, White - 

DKT30CHVW

DKT30CHVW - USB-C to USB 3.0 Multiport 4K HDMI Adaptor, White
DKT30CHVW - USB-C to USB 3.0 Multiport 4K HDMI Adaptor, White
DKT30CHVW - USB-C to USB 3.0 Multiport 4K HDMI Adaptor, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
DKT30CHVW
Order Code:
CS31550
Also Known As:
GTIN UPC EAN: 0065030871044
Technical Datasheet:
DKT30CHVW   Datasheet
Catalogue page:
  CPCC/438
See all Technical Docs

Product Overview

Simple and effective adaptor that lets you output 4K Ultra HD HDMI audio and video from a USB Type-C device such as a MacBook or Chromebook. The lightweight, portable design make it an ideal travelling accessory or for use in BYOD office applications.
  • Portable adaptor that lets you output HDMI audio and video from a USB Type-C device
  • Stunning picture quality with support for resolutions up to Ultra-HD (3840x2160 @30Hz)
  • Run demanding applications on a 4K display or add a secondary display to your notebook
  • Compatible with Thunderbolt™ 3 ports
  • USB Powered, no power supply required
  • Dimensions (HxWxD): 17x54x114mm
  • 2 Year manufacturer warranty

Product Information


:
USB Type-C

:
HDMI, RJ45, VGA, USB 3.0 Type A Sockets

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 0065030871044

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

3 In stock Need more?

Order before 6pm

With you next business day

£57.28 ( £68.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £57.28 (£68.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange