You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DVI to HDMI Video Adaptor with USB Power and Audio - 1080p - 

DVI2HD

DVI2HD - DVI to HDMI Video Adaptor with USB Power and Audio - 1080p
DVI2HD - DVI to HDMI Video Adaptor with USB Power and Audio - 1080p
DVI2HD - DVI to HDMI Video Adaptor with USB Power and Audio - 1080p
DVI2HD - DVI to HDMI Video Adaptor with USB Power and Audio - 1080p

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
DVI2HD
Order Code:
CS30112
Also Known As:
GTIN UPC EAN: 0065030864121
Technical Datasheet:
DVI2HD   Datasheet
Catalogue page:
  CPCC/483
See all Technical Docs

Product Overview

Compact and portable adaptor that lets you connect any DVI output to a HDMI display. Ideal for making legacy DVI devices compatible with a HDMI display or adding a HDMI display with audio to a DVI enabled computer.
  • Native USB audio support when connected to a Windows computer
  • Stereo audio is integrated into the HDMI output
  • Easy to use with Plug-and-play installation
  • Supports resolutions up to 1920x1080 @60Hz
  • Dimensions (HxWxD): 14x35x257mm
  • 2 Year manufacturer warranty

Contents

Adaptor and user guide

Product Information


:
DVI-D

:
1Ways

:
Receptacle

:
HDMI

:
1Ways

:
Receptacle

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 0065030864121

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

3 In stock Need more?

Order before 6pm

With you next business day

£32.98 ( £39.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £32.98 (£39.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange