You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Active DVI-D to VGA Active Converter Lead, 1.8m USB-Powered 1920 x 1200 -
DVI2VGAMM6
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DVI2VGAMM6
- Order Code:
- CS28433
- Also Known As:
- GTIN UPC EAN: 0065030859462
- Technical Datasheet:
- DVI2VGAMM6 Datasheet
- Catalogue page:
- CPCC/484
Product Overview
- Supports video resolutions up to 1920x1200
- Active Digital DVI to VGA conversion
- Plug and play installation
- Does not require power in most installations
- Optional integrated USB power connection for low-powered DVI cards
- Connections: DVI-D Plug, VGA Plug and USB Micro-B Socket (power only)
- 2 Year manufacturer warranty
Contents
Contents: Adaptor cable only
Product Information
- :
- DVI-D
- :
- 1Ways
- :
- Plug
- :
- VGA
- :
- 1Ways
- :
- Plug
Technical Docs (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £28.54 (£34.25) | ( ) |
Pricing is unavailable. Please contact customer services.