You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Desk Mount Crossbar Dual Monitor Arm, up to 27" -
H2M1AS2-MONITOR-ARM
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- H2M1AS2-MONITOR-ARM
- Order Code:
- CS38692
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030906340
- Technical Datasheet:
- H2M1AS2-MONITOR-ARM Datasheet
Product Overview
- Intuitive crossbar design with built-in handle for synchronised adjustment
- Supports two monitors up to 27" and 15kg in weight
- Spring-assisted design allows for one-touch adjustment and repositioning
- Height Adjustment: 202mm (min.) to 529mm (max.)
- Arm Extension: 160mm (min.) to 574mm (max.)
- -15° to 65° Tilt and ±15° Swivel display adjustment with 360° display rotation
- Compatible with VESA 75x75 & 100x100 patterns
- Built-in cable management channel to keep wires tidy and organised
- C-clamp mounting is suitable for desk thickness of 20-60mm
- Easy to follow assembly instructions
Product Information
- :
- Monitor Mount
- :
- 15kg
- :
- Yes
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £230.98 (£277.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























