You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5.25" to 3.5" Hard Drive Hot Swap Bay for 3.5" SATA/SAS Drives -
HSB13SATSASB
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- HSB13SATSASB
- Order Code:
- CS31430
- Also Known As:
- GTIN UPC EAN: 0065030872614
- Technical Datasheet:
- HSB13SATSASB Datasheet
- Catalogue page:
- CPCC/418
Product Overview
- Simple trayless design for ease of use
- Lockable drive door for added security
- Durable aluminium and plastic housing
- Supports SATA I/II/III and SAS I/II interfaces
- OS independent; no software required
- 2 Year manufacturer warranty
Contents
Hot swap bay, SATA/SAS data cable, Molex to SATA cable, SATA to SATA cable, 2x keys, screws and user guide
Product Information
- :
- Hot Swap Drive Bay
- :
- SATA
- :
- -
Technical Docs (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £20.85 (£25.02) | ( ) |
Pricing is unavailable. Please contact customer services.