You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini DisplayPort to HDMI Converter Lead 1m White - UHD 4K Support -
MDP2HDMM1MW
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- MDP2HDMM1MW
- Order Code:
- CS28673
- Also Known As:
- GTIN UPC EAN: 0065030861168
- Technical Datasheet:
- MDP2HDMM1MW Datasheet
- Catalogue page:
- CPCC/481
Product Overview
- Passive DisplayPort conversion; Supports resolutions up to Ultra HD (4K @ 30Hz)
- 7.1 Channel surround audio support
- Fully compliant with DisplayPort version 1.2
- Compatible with Intel® Thunderbolt™
- Plug and play installation; no PSU required
- 2 Year manufacturer warranty
Product Information
- :
- Mini DisplayPort
- :
- 1Ways
- :
- Plug
- :
- HDMI
- :
- 1Ways
- :
- Plug
- :
- -
Technical Docs (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £13.92 (£16.70) | ( ) |
3+ | £13.04 (£15.65) | ( ) |
Pricing is unavailable. Please contact customer services.