You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Mini DisplayPort 1.2 Extension Cable, 1m Black - 

MDPEXT3

MDPEXT3 - Mini DisplayPort 1.2 Extension Cable, 1m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
MDPEXT3
Order Code:
CS28067
Also Known As:
GTIN UPC EAN: 0065030843522
Technical Datasheet:
MDPEXT3   Datasheet
Catalogue page:
  CPCC/481
See all Technical Docs

Product Overview

Extend the connection between your Mini DisplayPort devices by 1m
  • High resolution 4Kx2K display support
  • Supports High Bit Rate 2 (HBR2) bandwidth up to 21.6Gb/s
  • Manufactured to DisplayPort 1.2 standard
  • Backwards compatible with DisplayPort 1.1
  • Supports HDCP and DPCP standards
  • Moulded connectors with strain relief

Contents

Contents: Lead only

Product Information


:
Mini DisplayPort Plug

:
Mini DisplayPort Socket

:
3.28ft

:
1m

:
Black

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 0065030843522

Due to global supply chain disruption, some lead times may be subject to change.

Available for back order

Deliveries start from 05/01/22

Notify me when back in stock

£10.48 ( £12.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £10.48 (£12.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £9.86 (£11.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --