You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3-in-1 Mini DisplayPort to VGA, DVI or HDMI Aluminium Travel Adaptor, 4K UHD Support -
MDPVGDVHD4K
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- MDPVGDVHD4K
- Order Code:
- CS30198
- Also Known As:
- GTIN UPC EAN: 0065030861892
- Technical Datasheet:
- MDPVGDVHD4K Datasheet
Product Overview
- HDMI output supports resolutions up to 3840x2160, DVI/VGA outputs support up to 1920x1200
- 7.1 Surround sound output (via HDMI)
- Compatible with Intel Thunderbolt devices
- VESA certified to ensure compatibility
- Sturdy aluminium housing is designed to seamlessly match the MacBook range
- Integrated mini DisplayPort cable with magnetic cable management
- Dimensions (HxWxD): 15x103x55mm
- 2 Year manufacturer warranty
Contents
Adaptor only
Footnotes
Product Information
- :
- DisplayPort
- :
- 1Ways
- :
- Plug
- :
- VGA
- :
- 3Ways
- :
- Receptacle
- :
- -
Technical Docs (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £41.48 (£49.78) | ( ) |
Pricing is unavailable. Please contact customer services.