Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoMONSTND
Order CodeCS38554
Also Known AsGTIN UPC EAN: 0065030867030
Technical Datasheet
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £42.76 |
Price for:Each
Minimum: 1
Multiple: 1
£42.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoMONSTND
Order CodeCS38554
Also Known AsGTIN UPC EAN: 0065030867030
Technical Datasheet
Accessory TypeMonitor Stand
Load Capacity10kg
ErgonomicYes
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Startech MONSTND is the perfect solution for creating a more ergonomic workspace. This sturdy and reliable monitor stand lifts your display from your desk for a more comfortable viewing experience, while also helping to prevent neck strain. The simple design conveniently creates storage space underneath and the attractive silver and black finish adds to the aesthetic appeal of your workspace.
- Simple and effective solution for raising your monitor to a comfortable viewing position
- Height adjustable design, raise the monitor 125, 150 or 175mm from desk level
- Suitable for monitors up to 32" with weight up to 10kg
- Raised design creates extra storage space under the monitor
- Integrated cable management slots to keep wires organised
- Dimensions (HxWxD): 125-175x405x305mm
- 5 Year manufacturer warranty
Technical Specifications
Accessory Type
Monitor Stand
Ergonomic
Yes
SVHC
No SVHC (17-Jan-2023)
Load Capacity
10kg
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.76
