You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.1 10Gb/s Enclosure for 2.5” SATA SSD/HDD -
S251BMU313
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- S251BMU313
- Order Code:
- CS29729
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030861489
- Technical Datasheet:
- S251BMU313 Datasheet
Product Overview
- Supports 2.5" SSD/HDD drives up to 9.5mm
- SuperSpeed Plus USB 3.1 interface
- UASP support for enhanced performance
- Backwards compatible with USB 3.0 & 2.0
- Powered by the USB port, no PSU required
- OS independent; no drivers required
- Dimensions (HxWxD): 12x75x123mm
- 2 Year manufacturer warranty
Contents
Enclosure, 7mm to 9.5mm spacer, USB cable, screws, case and user guide
Product Information
- :
- Enclosure
- :
- SATA 6 Gb/s (SATA III)
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £25.45 (£30.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























