You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB 3.1 10Gb/s Enclosure for 3.5" SATA HDDs - 

S351BU313

S351BU313 - USB 3.1 10Gb/s Enclosure for 3.5" SATA HDDs
S351BU313 - USB 3.1 10Gb/s Enclosure for 3.5" SATA HDDs
S351BU313 - USB 3.1 10Gb/s Enclosure for 3.5" SATA HDDs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
S351BU313
Order Code:
CS29003
Also Known As:
GTIN UPC EAN: 0065030861649
Technical Datasheet:
S351BU313   Datasheet
Catalogue page:
  CPCC/414
See all Technical Docs

Product Overview

Ultra fast USB 3.1 desktop SATA hard drive enclosure, ideal for creating high capacity external storage. Next generation USB 3.1 connectivity provides file transfer rates twice the speed of USB 3.0; up to 10Gb/s.
  • Supports 3.5" drives up to 6TB capacity
  • UASP support for enhanced performance
  • Durable aluminium construction and a fanless design ensure quiet operation
  • Plug and play USB 3.1 interface
  • Backwards compatible with USB 3.0 & 2.0
  • Powered by the USB port, no PSU required
  • Supports Win XP/Vista/7/8 and Mac OS X
  • Dimensions (HxWxD): 15x88x132mm
  • 2 Year manufacturer warranty

Contents

Enclosure, ac adaptor (UK/NA/EU/AUS), stand, USB cable and user guide

Product Information


:
Drive enclosure

:
USB 3.1

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 0065030861649

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

5 In stock Need more?

Order before 6pm

With you next business day

£38.95 ( £46.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £38.95 (£46.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange