You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
eSATA/USB 3.0 SATA III 6Gb/s HDD/SSD Docking Station with UASP -
SDOCKU33EBV
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- SDOCKU33EBV
- Order Code:
- CS28151
- Also Known As:
- GTIN UPC EAN: 0065030859493
- Technical Datasheet:
- SDOCKU33EBV Datasheet
- Catalogue page:
- CPCC/411
Product Overview
- Compatible with both 2.5" and 3.5" form factor drives (HDD) and solid state drives (SSD)
- Supports large capacity HDD and SSD drives (tested with 6TB 3.5" and 2TB 2.5")
- Full SATA III compatibility for transfer speeds up to 6Gbps and USB 3.0 transfer speeds up to 5Gbps
- UASP Support; Up to 70% faster performance when used with a UASP compatible host
- eSATA and USB 3.0 interfaces
- Backwards compatible with USB 2.0
- Supports Win XP/Vista/7/8, Chrome, Linux and Mac OS X
- Dimensions (HxWxD): 53x139x92mm
- 2 Year manufacturer warranty
Contents
Docking station, USB 3.0 cable, eSATA cable, ac adaptor and user guide
Product Information
- :
- Docking Station
- :
- SATA 6 Gb/s
- :
- -
Technical Docs (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £36.24 (£43.49) | ( ) |
Pricing is unavailable. Please contact customer services.