You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HDMI over Fibre Extender Kit, 4K UHD HDR - 

ST121HD20FXA

ST121HD20FXA - HDMI over Fibre Extender Kit, 4K UHD HDR
ST121HD20FXA - HDMI over Fibre Extender Kit, 4K UHD HDR
ST121HD20FXA - HDMI over Fibre Extender Kit, 4K UHD HDR
ST121HD20FXA - HDMI over Fibre Extender Kit, 4K UHD HDR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
ST121HD20FXA
Order Code:
AV29044
Also Known As:
GTIN UPC EAN: 65030885034
Technical Datasheet:
ST121HD20FXA   Datasheet
See all Technical Docs

Product Overview

End-to-end solution that allows you to extend a high definition HDMI signal to a remote location via fibre optic cables. Supports resolutions up to 4K UHD with HDR support and 4:4:4 chroma subsampling for crystal clear picture quality.
  • Long transmission range up to 300m using multimode fibre or 1000m using single-mode
  • Supports resolutions up to 3840x2160 (4K UHD 60Hz, HDR, YUV 4:4:4)
  • 7.1 Channel audio specification with support for Dolby Atmos, TrueHD and DTS-HD Master Audio
  • Fibre cables are not affected by electromagnetic interference (EMI)
  • HDMI 2.0 and HDCP 2.2 compliant
  • No software or drivers required
  • Robust steel housing
  • Dimensions (HxWxD): 18x161x68mm
  • 2 Year manufacturer warranty

Contents

Extender, receiver, 2x AC adaptors (UK/EU/NA/AU), 2x IR receiver, 2x IR blaster, fibre optic patch cable, mounting brackets and user guide

Product Information


:
HDMI over Fibre

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 65030885034

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

3 In stock Need more?

Order before 6pm

With you next business day

£426.45 ( £511.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £426.45 (£511.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange