You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-in-1 Ultra Thin USB KVM Cable, 1.8m -
SVECONUS6
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- SVECONUS6
- Order Code:
- CS33067
- Product Range
- SVECONUSX Series
- Also Known As:
- GTIN UPC EAN: 0065030804721
- Technical Datasheet:
- SVECONUS6 Datasheet
Product Range Selector (SVECONUSX Series)
See all from this product rangeProduct Overview
- Designed to work with a master KVM switch, integrating the USB and VGA connections into a single cable
- Connectors are colour coded to PC99 specifications for easy installation
- Video cable is constructed of mini-coax wire for excellent picture clarity
- Connections: Connector A. USB-A (4 pin) to USB 2.0 Male, VGA (15 pin, Hi-D D-Sub Male) Connector B. VGA (15 pin, Hi-D D-Sub Male)
Contents
Ultra Thin USB KVM Cable only
Product Information
- :
- D Subminiature H/D Plug, VGA, 15 Way + USB A Plug
- :
- VGA Plug
- :
- 5.9ft
- :
- 1.8m
- :
- Black
- :
- SVECONUSX Series
Technical Docs (1)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £6.98 (£8.38) | ( ) |
Pricing is unavailable. Please contact customer services.