You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thunderbolt 3 to Dual DisplayPort Adaptor, 4K at 60Hz -
TB32DP2
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- TB32DP2
- Order Code:
- CS30030
- Also Known As:
- GTIN UPC EAN: 0065030864046
- Technical Datasheet:
- TB32DP2 Datasheet
- Catalogue page:
- CPCC/440
Product Overview
- Run demanding applications on two high definition displays without draining system resources
- Utilises the 40Gb/s throughput of Thunderbolt 3 to output video to two independent 4K displays
- For added versatility the adaptor can output 5K resolution to a 5K monitor by using both DisplayPort channels
- Supports dual resolutions from 1280x720 to 4096x2160 (60Hz)
- Connections: Thunderbolt 3 USB-C plug and 2x Latching DisplayPort sockets
- No external power supply required
- Dimensions (HxWxD): 26x80x220mm
- 2 Year manufacturer warranty
Contents
Dual DisplayPort adaptor only
Footnotes
Product Information
- :
- Thunderbolt 3 (USB-C)
- :
- DisplayPort
- :
- -
Technical Docs (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £63.74 (£76.49) | ( ) |
Pricing is unavailable. Please contact customer services.