You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thunderbolt 3 Dual 4K DisplayPort Docking Station with USB-C Connectivity for Laptops - 

TB3CDK2DPUE

TB3CDK2DPUE - Thunderbolt 3 Dual 4K DisplayPort Docking Station with USB-C Connectivity for Laptops
TB3CDK2DPUE - Thunderbolt 3 Dual 4K DisplayPort Docking Station with USB-C Connectivity for Laptops
TB3CDK2DPUE - Thunderbolt 3 Dual 4K DisplayPort Docking Station with USB-C Connectivity for Laptops
TB3CDK2DPUE - Thunderbolt 3 Dual 4K DisplayPort Docking Station with USB-C Connectivity for Laptops
TB3CDK2DPUE - Thunderbolt 3 Dual 4K DisplayPort Docking Station with USB-C Connectivity for Laptops

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
TB3CDK2DPUE
Order Code:
CS33179
Also Known As:
GTIN UPC EAN: 0065030880268
Technical Datasheet:
TB3CDK2DPUE   Datasheet
See all Technical Docs

Product Overview

Easily create a dual monitor workstation with this dedicated, high-performance docking station for laptops. Provides two DisplayPort connections along with USB, audio and network connectivity. Designed to be the ideal accessory for BYOD environments and creative professionals.
  • Intelligently adapts to Thunderbolt 3 or USB-C connection on your device
  • Supports two 4K UHD 60Hz displays via Thunderbolt 3
  • Supports one 4K UHD 30Hz display or two 1080p Full HD displays via USB-C (USB 3.1 Gen 1/2)
  • 60W Power Delivery to charge your laptop whilst connected, using the included adaptor
  • Provides multiple USB A and USB-C ports for connecting additional peripherals
  • Fast Charge USB-C & USB-A ports (one of each)
  • Gigabit RJ45 port for network connectivity
  • 3.5mm Audio port for mic/headset connection
  • Supports Windows 8/10 & MacOS 10.2/3/4
  • Robust enclosure with Kensington Lock slot
  • Connections: 3x USB-C/Thunderbolt 3, 2x USB 3.0, 1x USB 3.1, 2x DisplayPort, RJ45 and 3.5mm audio
  • Dimensions (HxWxD): 30x220x80mm
  • 3 Year manufacturer warranty

Contents

Docking station, thunderbolt 3 cable, AC adaptor and user guide

Footnotes

Note: Laptop must support DP Alt Mode & USB Power Delivery for full functionality. Laptops using USB-C must support MST to support multiple displays.

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 0065030880268

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

2 In stock Need more?

Order before 6pm

With you next business day

£169.74 ( £203.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £169.74 (£203.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange