You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thunderbolt 3 Dual 4K Docking Station - 

TB3DK2DPPDUE

TB3DK2DPPDUE - Thunderbolt 3 Dual 4K Docking Station
TB3DK2DPPDUE - Thunderbolt 3 Dual 4K Docking Station

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
TB3DK2DPPDUE
Order Code:
CS34270
Also Known As:
GTIN UPC EAN: 0065030868433
Technical Datasheet:
TB3DK2DPPDUE   Datasheet
See all Technical Docs

Product Overview

Compact, high performance docking station that adds additional connectivity options and functionality to your laptop or MacBook. Utilise high speed Thunderbolt 3 and DisplayPort connectivity to create a dual screen workspace; ideal for creative professionals, home offices and BYOD environments.
  • Supports two 4K UHD displays at 60Hz via DisplayPort and Thunderbolt 3 connections
  • Two Thunderbolt 3 certified ports support transfer rates up to 40Gb/s
  • 2x USB-A and USB-C ports for connecting peripherals and flash drives
  • Provides USB fast-charge port and up to 85W Power Delivery for charging the host laptop and connected devices
  • Gigabit LAN port for network connectivity
  • Connections: 2x Thunderbolt 3 female, 1x DisplayPort female, 1x USB-C female, 2x USB 3.0 female, 2x 3.5mm audio (mic/headphones), RJ45
  • Robust aluminium enclosure
  • Supports Windows 7/8/10 & Mac OS 10.12-10.15, 11
  • Dimensions (HxWxD): 27x220x80mm
  • 3 Year manufacturer warranty

Contents

Docking station, Thunderbolt 3 cable, USB-C to DisplayPort cable, AC adaptor and user guide

Footnotes

Note: Your laptop Thunderbolt 3 port must support Power Delivery 2.0 to charge and power the laptop.

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 0065030868433

Due to global supply chain disruption, some lead times may be subject to change.

4 In stock Need more?

£233.95 ( £280.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £233.95 (£280.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --