You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dual 4K Monitor Mini Thunderbolt 3 Docking Station with DisplayPort - 

TB3DKM2DP

TB3DKM2DP - Dual 4K Monitor Mini Thunderbolt 3 Docking Station with DisplayPort
TB3DKM2DP - Dual 4K Monitor Mini Thunderbolt 3 Docking Station with DisplayPort
TB3DKM2DP - Dual 4K Monitor Mini Thunderbolt 3 Docking Station with DisplayPort
TB3DKM2DP - Dual 4K Monitor Mini Thunderbolt 3 Docking Station with DisplayPort
TB3DKM2DP - Dual 4K Monitor Mini Thunderbolt 3 Docking Station with DisplayPort
TB3DKM2DP - Dual 4K Monitor Mini Thunderbolt 3 Docking Station with DisplayPort
TB3DKM2DP - Dual 4K Monitor Mini Thunderbolt 3 Docking Station with DisplayPort

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
TB3DKM2DP
Order Code:
CS32076
Also Known As:
GTIN UPC EAN: 0065030872904
Technical Datasheet:
TB3DKM2DP   Datasheet
See all Technical Docs

Product Overview

This compact and durable Thunderbolt 3 docking station packs big performance into a cost-effective mini dock, delivering essential connections for fluid productivity. It offers a versatile solution for permanent and shared workspaces and is bus-powered therefore no external power is required. With 40Gbps of throughput and dual 4K resolution it is ideal for editing 4K video or other Ultra HD tasks.
  • Provides dual DisplayPort outputs, a Gigabit Ethernet port and a USB 3.0 (Type-A) port
  • Supports 2x 4K displays up to 4096x2160 @60Hz
  • Can support a single 5K display at 5120x2880 resolution @60Hz
  • Bus Type: Thunderbolt 3 40Gbit/s
  • Ethernet port adds wired network connectivity with Full Duplex and Auto MDIX support
  • Plug and play setup, no drivers required
  • Supports Win 7/8/10 and Mac OS 10.10-10.13
  • Dimensions (HxWxD): 19x60x120mm
  • 3 Years manufacturer warranty

Contents

Docking station and user guide

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 0065030872904

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

Available for back order

More stock available to supplier lead times which is approximately 08/02/21

Notify me when back in stock

View all alternatives / recommendations

£99.98 ( £119.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £99.98 (£119.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange