You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 2.0 to 5.5mm Type N Barrel 5V DC Power Cable, 2m -
USB2TYPEN2M
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USB2TYPEN2M
- Order Code:
- CS28934
- Product Range
- Startech USB to DC Barrel Leads
- Also Known As:
- GTIN UPC EAN: 0065030861120
- Technical Datasheet:
- USB2TYPEN2M Datasheet
Product Range Selector (Startech USB to DC Barrel Leads)
See all from this product rangeProduct Overview
- Ideal for powering external drives or mobile peripherals without needing an ac adaptor
- Aluminium-Mylar foil with braided shielding
- USB A Male to Type N barrel connections
- Barrel connector size: 5.5mm outer, 2.5mm inner diameter
Contents
Cable only
Product Information
- :
- USB 2.0 A Plug
- :
- Type N DC Barrel Plug (5.5mm OD, 2.5mm ID)
- :
- 6.6ft
- :
- 2m
- :
- Black
- :
- Startech USB to DC Barrel Leads
Technical Docs (1)
Also Known As
Available for back order
Deliveries start from 03/02/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
8 more will be available on 03/02/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £3.68 (£4.42) | ( ) |
5+ | £3.35 (£4.02) | ( ) |
Pricing is unavailable. Please contact customer services.