You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB 3.0 to VGA External Video Card Multi Monitor Adaptor with 1-Port USB Hub 1920 x 1200 - 

USB32VGAEH

USB32VGAEH - USB 3.0 to VGA External Video Card Multi Monitor Adaptor with 1-Port USB Hub 1920 x 1200

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
USB32VGAEH
Order Code:
CS25361
Also Known As:
GTIN UPC EAN: 0065030850612
Technical Datasheet:
USB32VGAEH   Datasheet
See all Technical Docs

Product Overview

  • Add multi-monitor capability to a USB 3.0 enabled PC
  • Turns a USB 3.0 port into a VGA display output
  • No loss of connectivity with built-in USB 3.0 socket
  • High definition 1080p video support with stereo audio
  • Maximum resolution 1920x1200 (16/32-bit widescreen)
  • Supports Mirrored, Extended or Primary display modes
  • Up to 5 devices can be used on a single system
  • USB powered, no external adaptor required
  • Min. Sys. Req: 2.8GHz i3 Dual Core CPU, 2GB RAM
  • Supports Win XP/Vista/7/8
  • Dimensions (HxWxD): 17x49x85mm
  • 2 year manufacturer warranty

Contents

Contents: Monitor adaptor, software and user guide

Product Information


:
USB 3.0

:
VGA

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 0065030850612

Due to global supply chain disruption, some lead times may be subject to change.

Available for back order

Deliveries start from 05/01/22

Notify me when back in stock

£39.98 ( £47.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £39.98 (£47.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --