You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1m Yellow Slim Micro USB Charge Sync Cable -
USBAUB1MYL
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USBAUB1MYL
- Order Code:
- CS28094
- Also Known As:
- GTIN UPC EAN: 0065030858908
- Technical Datasheet:
- USBAUB1MYL Datasheet
- Catalogue page:
- CPCC/463
Product Overview
- Slim Micro USB connector plugs into your device even when it's inside a case
Contents
Contents: Cable only
Product Information
- :
- Type A Plug to Micro Type B Plug
- :
- 1m
- :
- 3.28ft
- :
- USB 2.0
- :
- Yellow
- :
- -
Technical Docs (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/01/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £3.59 (£4.31) | ( ) |
3+ | £3.36 (£4.03) | ( ) |
Pricing is unavailable. Please contact customer services.