You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2m USB to Angled Lightning Lead -
USBLT2MWR
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USBLT2MWR
- Order Code:
- CS28793
- Also Known As:
- GTIN UPC EAN: 0065030852197
Product Overview
- Synchronise data and charge your Apple products
- Generous 2m cable length
- 2 Year manufacturer warranty
Contents
Contents: Cable only
Product Information
- :
- Type A Plug to Lightning Plug
- :
- 2m
- :
- 6.6ft
- :
- USB 2.0
- :
- White
- :
- -
Technical Docs (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £14.72 (£17.66) | ( ) |
Pricing is unavailable. Please contact customer services.