You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

0.3m A Plug to 90° Micro B Plug USB Cable - 

UUSBHAUB1LA

UUSBHAUB1LA - 0.3m A Plug to 90° Micro B Plug USB Cable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
UUSBHAUB1LA
Order Code:
CS22613
Also Known As:
GTIN UPC EAN: 0065030841009
Catalogue page:
  CPCC/464

Product Overview

USB A Plug to USB Micro B Plug cable with right-angled Micro USB plugs for connecting in hard to reach areas
  • 90° (Right) angled plug
  • Data transfer rate up to 480Mbps

Contents

Contents: Cable only

Product Information

:
USB Type A Plug
:
Micro USB Type B Plug
:
300mm
:
11.84"
:
USB 2.0
:
Black
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0065030841009

UUSBHAUB1LA - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

STARTECH

0.9m A Plug to 90° Micro B Plug USB Cable

Cable Length - Imperial:2.95ft; Cable Length - Metric:900mm; Connector A:USB Type A Plug; Connector B:Micro USB Type B Plug; Electronic Marking:-; Jacket Colour:Black; USB Standard:U

11 in stock

Each

1+ £3.94 (£4.728) 5+ £3.62 (£4.344)

PRO SIGNAL

10m USB 3.0 Active Extension Lead

Cable Length - Imperial:32.81ft; Cable Length - Metric:10m; Connector A:USB Type A Plug; Connector B:USB Type A Receptacle; Electronic Marking:-; Jacket Colour:Black; Product Ran

242 in stock

Each

1+ £28.92 (£34.704) 3+ £26.64 (£31.968)

PRO SIGNAL

5m USB 3.0 Active Repeater Cable

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector A:USB Type A Plug; Connector B:USB Type A Receptacle; Electronic Marking:-; Jacket Colour:Black; USB Standard:USB 3.0;

1,249 in stock

Each

1+ £9.57 (£11.484) 5+ £8.76 (£10.512)

PRO SIGNAL

USB 2.0 A Male to Female Active Extension Lead, 5m Black

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector A:USB Type A Plug; Connector B:USB Type A Receptacle; Electronic Marking:-; Jacket Colour:Black; USB Standard:USB 2.0

1,404 in stock

Each

1+ £11.81 (£14.172) 5+ £10.76 (£12.912)

NEWLINK

USB 2.0 Active Repeater Lead, 10m Black

Cable Length - Imperial:32.8ft; Cable Length - Metric:10m; Connector A:USB Type A Plug; Connector B:USB Type A Receptacle; Electronic Marking:-; Jacket Colour:Black; Product Range:-; SVHC:No

632 in stock

Each

1+ £13.39 (£16.068)

PRO SIGNAL

10m Active USB 2.0 Repeater

Cable Length - Imperial:32.8ft; Cable Length - Metric:10m; Connector A:USB Type A Plug; Connector B:USB Type A Receptacle; Electronic Marking:-; Jacket Colour:Black; Product Range:-; SVHC:No S

710 in stock

Each

1+ £12.95 (£15.54)

PRO SIGNAL

USB 2.0 A Plug to B Plug Cable, 2m Black

Cable Length - Imperial:6.5ft; Cable Length - Metric:2m; Connector A:USB Type A Plug; Connector B:USB Type B Plug; Electronic Marking:-; Jacket Colour:Black; Product Range:-; USB S

12,369 in stock

Each

1+ £1.59 (£1.908) 10+ £1.40 (£1.68) 25+ £1.18 (£1.416)

APPLE

Lightning to USB Lead, 1m (Bulk Packed)

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector A:Lightning Plug; Connector B:USB Type A Plug; Electronic Marking:-; Jacket Colour:White; Product Range:-; USB S

330 in stock

Each

1+ £10.95 (£13.14) 5+ £9.95 (£11.94)

APPLE

Lightning to USB Lead, 2m (Bulk Packed)

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector A:Lightning Plug; Connector B:USB Type A Plug; Electronic Marking:-; Jacket Colour:White; Product Range:-; USB Stan

312 in stock

Each

1+ £11.95 (£14.34) 5+ £11.06 (£13.272)

UNBRANDED

USB 2.0 A Plug to B Plug Active Booster Lead, 10m

Cable Length - Imperial:32.81ft; Cable Length - Metric:10m; Connector A:USB Type A Plug; Connector B:USB Type B Plug; Electronic Marking:-; Jacket Colour:Black; Product Range:-; USB Sta

201 in stock

Each

1+ £9.49 (£11.388) 3+ £8.73 (£10.476)

32 In stock

32 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 04/03/19
£3.68 ( £4.42  Inc. VAT) £ 4.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.68 (£4.42)
5 + £3.34 (£4.01)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews