You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Jack, Vertical, FTP, Cat6 - 

SS-60000-008

SS-60000-008 - Jack, Vertical, FTP, Cat6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SS-60000-008
Order Code:
CN16262
Product Range
60 Series
Technical Datasheet:
SS-60000-008   Datasheet
Catalogue page:
  CPCC/1330
See all Technical Docs

Product Range Selector (60 Series)

See all from this product range

Product Overview

The SS-60000-008 is a 8-position 1-port vertical CAT6 Jack with gold-plated copper contacts. The RJ45 jack is equipped with EPP-918A contact dressing to increase the durability of the contacts to withstand heavy insertions and extractions of the mating plugs and provide increased protection in harsh environments.
  • 1.5A/150V Rating
  • UL94V-0 Flammability rating

Applications

Communications & Networking

Product Information


:
RJ45 Jack

:
1 x 1 (Port)

:
8P8C

:
Cat6

:
-

:
Through Hole Mount

:
Vertical

:
Shielded

:
Without Magnetics

:
Without LED

:
Without Light Pipe

:
60 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

1 In stock Need more?

Order before 6pm

With you next business day

£3.03 ( £3.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £3.03 (£3.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.22 (£2.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.04 (£2.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £1.84 (£2.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange