You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5V, 1.5A Positive Voltage Regulator in D2PAK-3 Package - 

L7805CD2T-TR

L7805CD2T-TR - 5V, 1.5A Positive Voltage Regulator in D2PAK-3 Package

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L7805CD2T-TR
Order Code:
SC16356
Product Range
5V 1.5A Linear Voltage Regulators
Technical Datasheet:
L7805CD2T-TR   Datasheet
See all Technical Docs

Product Range Selector (5V 1.5A Linear Voltage Regulators)

See all from this product range

Product Overview

L7805CD2T-TR is an L78 series three-terminal positive voltage regulator IC. It is useful for wide range of applications. This regulator provides local on-card regulation, eliminating distribution problems associated with single-point regulation. Each type includes internal current limiting, thermal shutdown, and safe area protection, making it essentially indestructible. With adequate heat sinking, it can deliver over 1A of output current. While primarily designed as a fixed voltage regulator, this device can also be used with external components to obtain adjustable voltages and currents.
  • Thermal overload protection, short circuit protection, output transition SOA protection
  • DC input voltage is 35V (VO= 5 to 18V), 40V (VO= 20, 24V)
  • Output voltage is 5V typ (TJ = 25°C, VI = 10V, IO = 500mA)
  • Quiescent current is 6mA max (TJ= 25°C, VI = 10V, IO = 500mA)
  • Output noise voltage is 10µV/VO typ (B = 10Hz to 100kHz, TJ = 25°C)
  • Supply voltage rejection is 68dB min (VI = 8 to 18V, f = 120Hz, IO = 500mA, TJ = 25°C)
  • Dropout voltage is 2V typ (IO = 1A, TJ = 25°C)
  • Output resistance is 17mohm typ (f = 1kHz, TJ = 25°C)
  • Short circuit peak current is 2.2A typ (TJ = 25°C, VI = 10V, IO = 500mA)
  • D²PAK package, operating junction temperature range from 0 to 125°C

Product Information


:
Fixed

:
1Outputs

:
5V

:
5V

:
-

:
-

:
10V

:
35V

:
5V 1.5A Linear Voltage Regulators

:
1.5A

:
1.5A

:
0

:
3Pins

:
Surface Mount

:
0°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

7 In stock Need more?

???PF_PDP_RSP_SUP???

£0.60 ( £0.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.60 (£0.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.25 (£0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.21 (£0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --