You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed LDO Voltage Regulator, 1.4V to 15V, 1.1V Dropout, 1.2Vout, 800mAout, SOT-223-3 -
LD1117S12TR
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- LD1117S12TR
- Order Code:
- SC20363
- Product Range
- 1.2V 800mA LDO Voltage Regulators
- Technical Datasheet:
- LD1117S12TR Datasheet
Product Range Selector (1.2V 800mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Low dropout voltage (1V typical)
- 2.85V Device performances are suitable for SCSI-2 active termination
- Internal current and thermal limit
- 75dB (typical) Supply voltage rejection
Applications
Power Management
Product Information
- :
- Fixed
- :
- 1.4V
- :
- 15V
- :
- 1Outputs
- :
- 1.2V
- :
- 0
- :
- -
- :
- -
- :
- Positive Output
- :
- 800mA
- :
- 800mA
- :
- 0
- :
- 1.1V
- :
- Surface Mount
- :
- 0
- :
- 3Pins
- :
- 0°C
- :
- 125°C
- :
- 1.2V 800mA LDO Voltage Regulators
- :
- MSL 1 - Unlimited
Technical Documents (3)
98 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.61 (£0.73) | ( ) |
| 10+ | £0.31 (£0.37) | ( ) |
| 100+ | £0.19 (£0.23) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























