You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5V, 4A, 20W, Desktop Power Supply (Medical), IEC C14, 2.1mm Plug - 

HPU32A-102

HPU32A-102 - 5V, 4A, 20W, Desktop Power Supply (Medical), IEC C14, 2.1mm Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HPU32A-102
Order Code:
PW04251
Product Range
Stontronics Medical Desktop PSUs
Technical Datasheet:
HPU32A-102   Datasheet
See all Technical Docs

Product Range Selector (Stontronics Medical Desktop PSUs)

See all from this product range

Product Overview

  • Wide operating Voltage, 80 ~ 275V AC, 47 ~ 63Hz
  • IEC C14 Input inlet
  • Crowbar mode over-Voltage protection
  • 2x MOPP Input to output isolation
  • High ESD immunity
  • Up to 3,000m operating altitude
  • Compliant with EN55011 (CISPR11), EN60601-1-2 IEC60601-1 Edition 3.1, ES60601-1:2005(R2012), CSAC22.2 NO.60601-1:14, EN60601-1:2006/A1:2013
  • Lead length: 1.8m

Product Information


:
ITE

:
1 Output

:
20W

:
5V

:
4A

:
-

:
-

:
2.1mm x 5.5mm x 12mm

:
-

:
-

:
Fixed

:
80V AC to 275V AC

:
Stontronics Medical Desktop PSUs

:
AU, EU, UK, US

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to global supply chain disruption, some lead times may be subject to change.

14 In stock Need more?

£34.63 ( £41.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £34.63 (£41.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £33.31 (£39.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --