You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15W Single Output Internal Enclosed SMPSU 5V 3A -
PD-15-5
- Manufacturer:
- STONTRONICS STONTRONICS
- Manufacturer Part No:
- PD-15-5
- Order Code:
- PW03522
- Product Range
- PD Series Internal Enclosed SMPSU
- Technical Datasheet:
- PD-15-5 Datasheet
- Catalogue page:
- CPCC/815
Product Range Selector (PD Series Internal Enclosed SMPSU)
See all from this product rangeProduct Overview
- Universal AC input/ Full range
- No load power consumption<0.5W
- High Efficiency, and High reliability
- Output protections: OLP/OVP/SCP
- All using 105°C long life electrolytic capacitors
- 100% Full load burn-in test
Product Information
- :
- ITE
- :
- 1Outputs
- :
- 15W
- :
- 5V
- :
- 3A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 265V AC
- :
- Fixed
- :
- PD Series Internal Enclosed SMPSU
Technical Docs (2)
5 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £15.20 (£18.24) | ( ) |
3+ | £13.97 (£16.76) | ( ) |
Pricing is unavailable. Please contact customer services.