You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

15V, 1.6A, 24W, Plug In Power Supply (Level VI), 2.1mm Plug - 

T6368ST

T6368ST - 15V, 1.6A, 24W, Plug In Power Supply (Level VI), 2.1mm Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
T6368ST
Order Code:
PW04121
Product Range
24W UK Plugtop SMPSU Range
Technical Datasheet:
T6368ST   Datasheet
Catalogue page:
  CPCC/788
See all Technical Docs

Product Range Selector (24W UK Plugtop SMPSU Range)

See all from this product range

Product Overview

  • Universal / Full range AC input
  • Class II power (no earth)
  • Small & Compact UK Plug design
  • Switch-mode power supply
  • Cost effective and high reliability
  • Protections: Over Voltage, Short circuit & Over Temp.
  • Approvals: CE
  • Level VI Efficiency

Product Information


:
ITE

:
1 Output

:
24W

:
15V

:
1.6A

:
-

:
-

:
2.1mm x 5.5mm x 12mm

:
-

:
-

:
Fixed

:
90V AC to 264V AC

:
24W UK Plugtop SMPSU Range

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Due to global supply chain disruption, some lead times may be subject to change.

44 In stock

2 more will be available on 26/10/21

Reserving future stock

£7.49 ( £8.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £7.49 (£8.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £6.84 (£8.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --