You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Cyclone X4+ V2 Android 6.0 TV Box Media Streamer - 

CYCX4+V2

CYCX4+V2 - Cyclone X4+ V2 Android 6.0 TV Box Media Streamer
CYCX4+V2 - Cyclone X4+ V2 Android 6.0 TV Box Media Streamer
CYCX4+V2 - Cyclone X4+ V2 Android 6.0 TV Box Media Streamer
CYCX4+V2 - Cyclone X4+ V2 Android 6.0 TV Box Media Streamer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SUMVISION SUMVISION
Manufacturer Part No:
CYCX4+V2
Order Code:
AV27035
Product Range
Sumvision Cyclone
Also Known As:
GTIN UPC EAN: 6932031890517

Product Overview

Create a fantastic home entertainment system with this compact Android powered media streamer.
  • Compatible with 4K media files to deliver incredible image quality on your Ultra-HD display
  • Expand your media player with Android 6.0 Marshmallow and download countless apps and games
  • Improved S905X chipset delivers faster processing speed and includes HDR 10 and VP9 codec support
  • 64-bit Quad core processor and penta-core Mali-450 GPU
  • 1GB RAM, 8GB storage and MicroSD slot for expanding available storage
  • Dual USB ports for adding extra peripherals and external storage devices
  • Built-in Wi-Fi and Bluetooth 4.0 connectivity
  • Dimensions (HxWxD): 17x90x90mm

Contents

Media player, remote, 2x AAA batteries, HDMI cable and user guide

Product Information

:
Sumvision Cyclone
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 6932031890517

Alternatives for CYCX4+V2

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

SUMVISION

Cyclone X912 Pro Android TV Box Media Player

Plug Type:UK; Product Range:Sumvision Cyclone

65 in stock

Each

1+ £69.00 (£82.80)

APPLE

Apple TV 4K, 32GB

Plug Type:UK; Product Range:Apple TV

184 in stock

Each

1+ £149.95 (£179.94)

APPLE

Apple TV 4K, 64GB

Plug Type:UK; Product Range:Apple TV

20 in stock

Each

1+ £167.95 (£201.54)

95 in stock

Each

1+ £32.95 (£39.54)

VENZ

V10 4K UHD Android TV Box Media Player

Plug Type:UK; Product Range:-

21 in stock

Each

1+ £46.65 (£55.98)

No Longer Stocked

Alternatives Available

AV27108 - Cyclone X912 Pro Android TV Box Media Player

SB06866 - Apple TV 4K, 32GB

SB06867 - Apple TV 4K, 64GB

View all alternatives / recommendations
No longer stocked:: true No Longer Manufactured::

Customer Reviews