You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DiskStation DS120j 1 Bay NAS Server, Diskless - 

DS120J

DS120J - DiskStation DS120j 1 Bay NAS Server, Diskless
DS120J - DiskStation DS120j 1 Bay NAS Server, Diskless
DS120J - DiskStation DS120j 1 Bay NAS Server, Diskless
DS120J - DiskStation DS120j 1 Bay NAS Server, Diskless

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SYNOLOGY SYNOLOGY
Manufacturer Part No:
DS120J
Order Code:
CS33401
Product Range
Synology DiskStation
Also Known As:
GTIN UPC EAN: 4711174723744
Technical Datasheet:
DS120J   Datasheet
See all Technical Docs

Product Overview

Cost effective home NAS solution that is ideal for storing, sharing and protecting personal data. Designed to be easy for first time NAS users, the DS120j features an intuitive web based operating system and a comprehensive selection of apps so you can access your content wherever you are.
  • Access your files on the go with mobile apps for Android and iOS devices
  • Cloud Sync provides one or two-way synchronisation with public cloud storage providers such as Dropbox and Google Drive
  • Comprehensive support for cross-platform sharing across Windows, Mac and Linux
  • Delivers sequential data speeds at over 112MB/s (read) and 108MB/s (write) in a Windows environment
  • Supports 2.5"/3.5" SATA drives, maximum single volume size 108TB
  • Reliable backup system for PC and Mac via Hyper Backup and Time Machine compatibility
  • Hyper Backup provides multi-version backup and allows data to be backed up to multiple locations
  • Seamless operation with existing systems via Windows AD and LDAP integration
  • Connections: 2x USB 2.0, 1x Gigabit RJ45
  • Supports Win 7/8/10 and Mac OS 10.11+
  • Dimensions (HxWxD): 166x71x224mm
  • 2 Year limited manufacturer warranty

Contents

NAS, AC adaptor, accessory pack, Ethernet cable and user guide

Product Information


:
-

:
-

:
Gigabit Ethernet

:
-

:
-

:
-

:
Synology DiskStation

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4711174723744

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

3 In stock

3 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

20/07/20

£82.78 ( £99.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £82.78 (£99.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange