You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bridge Rectifier, Glass Passivated, Single Phase, 600 V, 4 A, SIP, 4 Pins, 1 V -
GBU405
- Manufacturer:
- TAIWAN SEMICONDUCTOR TAIWAN SEMICONDUCTOR
- Manufacturer Part No:
- GBU405
- Order Code:
- SC09278
- Product Range
- GBU40x Series
- Technical Datasheet:
- GBU405 Datasheet
Product Range Selector (GBU40x Series)
See all from this product rangeProduct Overview
- IEC 61249-2-21, UL recognized file E326243
- Ideal for printed circuit board
- High surge current capability
- Maximum repetitive peak reverse voltage of 600V
- Maximum RMS voltage of 420V
- Operating junction temperature range from -55°C to 150°C
- Maximum forward surge current IFSM of 280A at 1ms, 25°C
- Maximum forward voltage VF of 1.1V at IF 4A
- Forward current IF(AV) of 4A
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics
Product Information
- :
- Single Phase
- :
- 600V
- :
- 4A
- :
- SIP
- :
- 4Pins
- :
- 1V
- :
- Through Hole
- :
- 150A
- :
- 150°C
- :
- GBU40x Series
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.48 (£0.58) | ( ) |
| 10+ | £0.41 (£0.49) | ( ) |
| 100+ | £0.37 (£0.44) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























