0
0 Items£0.00
ex VAT
ex VAT

Networkable Stereo Solid-State Audio Recorder 1U - SS-R250N

TASCAM SS-R250N - undefined
TASCAM SS-R250N - undefined
TASCAM SS-R250N - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTASCAM
Manufacturer Part NoSS-R250N
Order CodeDP36695
2 In Stock

Need more?

QuantityPrice (ex VAT)
1+£585.33
Price for:Each
Minimum: 1
Multiple: 1
£585.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerTASCAM
Manufacturer Part NoSS-R250N
Order CodeDP36695
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2014)

Product Overview

The SS-R250N is a networkable solid-state recorder/player with a variety of remote control options for professional applications like in broadcast studios or fixed installations. It records in WAV and MP3 format to SD/SDHC/SDXC and USB flash memory. Since the recorder is able to connect to an FTP server via a network, it can upload recordings automatically after a recording has been finished or download files for playback. With its dual SD card slots, the SS-R250N offers more security to your valuable files compared to conventional recorders. During recording, backups can be created on the second memory card, or the recorder switches to the second card as soon as the first card runs out of memory. The unit also closes files automatically in case there is a sudden power outage during recording to avoid loss of the entire recording session. There is also a dedicated app available for iOS and Android devices that can control transport operations and various settings. Or you can integrate the recorder into existing environments using serial or parallel control. For audio connections, the SS-R250N is equipped with balanced and unbalanced analog inputs and outputs as well as SPDIF coaxial and AES/EBU digital I/O with sample rate converter.

  • Inputs: XLR L/R, RCA L/R, AES/EBU, Coax, Ethernet RJ45, USB-A
  • Outputs: XLR L/R, RCA L/R, AES/EBU, Coax
  • Records/plays media: USB flash memory (up to 64GB), SD/SDHC/SDXC cards (up to 128GB) - MP3 & WAV
  • Sampling rate: Up to 96kHz/24-bit
  • With event lists for recording, playback, download and other functions, the unit can be operated automatically based on the time set
  • Time synchronisation via SNTP
  • Dual SD memory card slots permit backup and relay recording
  • Auto track function automatically trims audio material to tracks
  • Compressor and limiter features, auto level control available
  • Plethora of additional functions: auto-cue, auto ready, pitch control, various playback modes, EOM, incremental play, ducking, marks, etc.
  • Direct recording enables a recording to start without switching to record ready first
  • Call function that saves the position where your last playback starts
  • iOS/Android control app allows transport operations and remote control of various settings
  • Link playback function allows two units to be operated in parallel
  • Frequency response: 20Hz to 20kHz
  • THD: <lt/>0.002 %
  • SNR: 106dB
  • Power supply: 100 to 240V AC, 50/60Hz
  • Dimensions (HxWxD): 45x483x301mm
  • Weight: 2.9kg
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Applications

Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music, Commercial

Technical Specifications

Product Range

-

SVHC

No SVHC (17-Dec-2014)

Plug Type

UK Type G

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):2.9