You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Plug, F Straight 75R CT100 - 

5-1814822-5

5-1814822-5 - Plug, F Straight 75R CT100

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5-1814822-5
Order Code:
CN11108
Product Range
F Series and G Series
Technical Datasheet:
5-1814822-5   Datasheet
Catalogue page:
  CPCC/1303
See all Technical Docs

Product Overview

The 5-1814822-5 is a twist-ON F-type Straight Plug with nickel-plated brass body. It is suitable for use with CT100 RF coaxial cables.

Applications

RF Communications, Industrial

Product Information

:
F Coaxial
:
Straight Plug
:
Twist On
:
75ohm
:
CT100
:
Phosphor Bronze
:
Tin Plated Contacts
:
2GHz
:
Cable Mount
:
F Series and G Series
Find similar products Choose and modify the attributes above to find similar products.

5-1814822-5 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

VISION

Plug, F, Twist On, RG6, 100 Pack v17-001B

Coaxial Cable Types:RG6; Coaxial Termination:Twist On; Connector Mounting:Cable Mount; Connector Type:F Coaxial; Contact Material:Brass

     

Pack of 100

1+ £9.70 (£11.64)   ( ) 10+ £8.95 (£10.74)   ( ) More Pricing...

Restricted Item Add

VISION

Long Bodied F Type Twist On Connector with 'O' Ring, Type 100 Cables - 250 Pack FM02

Coaxial Cable Types:CT100; Coaxial Termination:Twist On; Connector Body Style:Straight Plug; Connector Mounting:Cable Mount; Connector Type:F Coaxial; Contact Material:Zinc; Contact Pla

     

Pack of 250

1+ £26.36 (£31.63)   ( ) 10+ £24.54 (£29.45)   ( ) More Pricing...

Restricted Item Add
     

Pack of 100

1+ £18.75 (£22.50)   ( ) 10+ £17.43 (£20.92)   ( ) More Pricing...

Restricted Item Add

TRIAX

F Type Compression Plug, 75 ohm, TX100 Cables, 100 Pack

Coaxial Cable Types:TX100; Coaxial Termination:Compression; Connector Body Style:Straight Plug; Connector Mounting:In Line Mount; Connector Type:F Coaxial; Impedance:75ohm

     

Pack of 100

1+ £32.73 (£39.28)   ( ) 10+ £29.03 (£34.84)   ( ) More Pricing...

Restricted Item Add

VISION

Plug, F, Crimp, HQ, 100 Pack V17-100

Coaxial Cable Types:CT100; Coaxial Termination:Crimp; Connector Mounting:Cable Mount; Connector Type:F Coaxial

     

Pack of 100

1+ £25.00 (£30.00)   ( ) 10+ £23.50 (£28.20)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Twist-On F Type Plug with Zinc Body, RG6U

Coaxial Cable Types:RG6/U; Coaxial Termination:Twist On; Connector Body Style:Straight Plug; Connector Mounting:Cable Mount; Connector Type:F Coaxial; Contact Material:Zinc; Frequency Max:-; Im

     

Each

1+ £0.08 (£0.10)   ( ) 10+ £0.06 (£0.07)   ( ) 100+ £0.06 (£0.07)   ( ) 1000+ £0.04 (£0.05)   ( ) More Pricing...

Restricted Item Add
     

Pack of 100

1+ £18.53 (£22.24)   ( ) 10+ £17.65 (£21.18)   ( ) More Pricing...

Restricted Item Add

VISION

Long Bodied F Type Twist On Connector with 'O' Ring, Type 100 Cables

Coaxial Cable Types:CT100; Coaxial Termination:Twist On; Connector Body Style:Straight Plug; Connector Mounting:Cable Mount; Connector Type:F Coaxial; Contact Material:Zinc; Contact Plating:Ni

     

Each

1+ £0.16 (£0.19)   ( ) 10+ £0.14 (£0.17)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

F Type Plug, 7.2mm, Twist On, 10 Pack

Coaxial Cable Types:Cavel DS100,SAT702/752,Permanoid3/X/289/317,10/X/210/233,320/330PA,Raydex CT100,SAT100/1001/2/3,RG6; Coaxial Termination:Twist On; Connector Body Style:Straight Plug; Co

     

Pack of 10

1+ £1.96 (£2.35)   ( ) 10+ £1.51 (£1.81)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £0.28 (£0.34)   ( ) 10+ £0.25 (£0.30)   ( ) More Pricing...

Restricted Item Add

800 In stock

800 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

58 will be available for delivery on 4/1/19
200 will be available for delivery on 4/13/19

More stock available week commencing 22/04/19

£0.66 ( £0.79 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.66 (£0.79)
  ( )
10+ £0.55 (£0.66)
  ( )
100+ £0.45 (£0.54)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews