You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flow Switch, Brass, AC -
FS-05
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- FS-05
- Order Code:
- SN36478
- Technical Datasheet:
- FS-05 Datasheet
Product Range Selector (FS Series)
See all from this product rangeProduct Overview
- Operates from small head of water
- Easy installation and vertical mounting
- Suitable for hot and cold potable water
- Meets UL 94-HB flammability rating, Reed Switch Reliability (UL File E153493) and IP65 rated
- Brass housing, noryl shuttle, triac contact material
- Operating temperature range from -30°C to 100°C
- Maximum pressure of 10bar at 20
- SPST, 250VAC max switching voltage, 3A max switching current
- N/O, close with flow operate mode and 'A' contact form
- White outer Blue/Brown inner 0.5MM² BS6500 PVC stripped cable, 1 x 1M double insulated cable length
Product Information
- :
- SPST
- :
- -
- :
- -
- :
- 10bar
- :
- 3A
- :
- 250V
- :
- -
- :
- Water
- :
- -
- :
- -
- :
- -
- :
- Brass
- :
- -
Technical Documents (1)
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £78.71 (£94.45) | ( ) |
10+ | £75.95 (£91.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.