You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Toggle Switch, Panel Mount, Latching, On Off, 12V DC, 20A - 

2004

2004 - Toggle Switch, Panel Mount, Latching, On Off, 12V DC, 20A
2004 - Toggle Switch, Panel Mount, Latching, On Off, 12V DC, 20A
2004 - Toggle Switch, Panel Mount, Latching, On Off, 12V DC, 20A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TECNIKS TECNIKS
Manufacturer Part No:
2004
Order Code:
SW06057
Product Range
20xx Series

Product Range Selector (20xx Series)

See all from this product range

Product Overview

The 2004 from Techniks Electrical is a simple On Off panel mount toggle switch rated 12V DC 20A.
  • Contact rating: 12V DC at 20A
  • Overall Height: 71mm
  • Cutout diameter: 11mm
  • 6.35mm push on quick connect

Product Information


:
On-Off

:
SPST

:
Non Illuminated

:
20xx Series

:
Panel Mount

:
20A

:
-

:
Quick Connect

:
12V

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Due to global supply chain disruption, some lead times may be subject to change.

7 In stock

1 more will be available on 23/10/21

Reserving future stock

£2.11 ( £2.53  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.11 (£2.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.90 (£2.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.73 (£2.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --