You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rocker Switch, On Off, Latching, 12V DC, 20A, Amber - 

2425

2425 - Rocker Switch, On Off, Latching, 12V DC, 20A, Amber
2425 - Rocker Switch, On Off, Latching, 12V DC, 20A, Amber
2425 - Rocker Switch, On Off, Latching, 12V DC, 20A, Amber

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TECNIKS TECNIKS
Manufacturer Part No:
2425
Order Code:
SW06082
Product Range
242x Series

Product Range Selector (242x Series)

See all from this product range

Product Overview

The 2425 from Tecnicks Electrical is a simple 12V 20A flickertoggle switch, designed for the most basic of applications.
  • Contact Rating: 20A at 12V DC
  • Overall Height (Including pins): 41mm
  • Cutout diameter: 36x20mm
  • 6.35mm Push on quick connect

Product Information


:
On-Off

:
SPST

:
Illuminated

:
Through Hole

:
Amber

:
242x Series

:
-

:
-

:
20A

:
12V

:
36mm

:
20mm

:
-

:
Quick Connect

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Due to global supply chain disruption, some lead times may be subject to change.

19 In stock Need more?

£3.22 ( £3.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £3.22 (£3.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.90 (£3.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £2.64 (£3.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --