You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

32Bit Arduino Comp. Microcontroller - 

TEENSY3.2

TEENSY3.2 - 32Bit Arduino Comp. Microcontroller
TEENSY3.2 - 32Bit Arduino Comp. Microcontroller

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEENSY TEENSY
Manufacturer Part No:
TEENSY3.2
Order Code:
SC13983
Also Known As:
GTIN UPC EAN: 714833879558
Technical Datasheet:
TEENSY3.2   Datasheet
Catalogue page:
  CPCC/1596
See all Technical Docs

Product Overview

The Teensy is a complete USB-based microcontroller development system, in a very small footprint, capable of implementing many types of projects. All programming is done via the USB port. No special programmer is needed, only a standard Mini-B USB cable and a PC or Macintosh with a USB port.
  • Tiny size, perfect for many projects
  • Dedicated 3.3V voltage regulator to power WiFi, Ethernet and other power-hungry add-on boards
  • 256K Flash memory, 64K RAM, 2K EEPROM
  • 21x High resolution analog inputs (13 bits usable, 16 bit hardware)
  • 34x Digital I/O pins (21 shared with analog)
  • 12x PWM & 1x 12-bit DAC outputs
  • 8 Timers for intervals/delays, separate from PWM
  • I2S (for high quality audio interface)
  • Real time clock (with user-added 32.768 crystal and battery
  • 6 General purpose DMA channels (separate from USB)
  • Touch sensor inputs

Product Information


:
-

:
-

:
ARM Cortex-M4

:
Cortex-M4

:
-

:
Teensy 3.2 Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 714833879558

TEENSY3.2 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity
     
Restricted Item Add

ARDUINO

Arduino Nano 3.0 Board

Core Architecture:ATmega; Core Sub-Architecture:AVR; Kit Contents:Board; No. of Bits:8bit; Product Range:-; Silicon Core Number:ATmega328; Silicon Family Name:ATmega; Silicon Manufacturer:Arduino; F

     
Restricted Item Add

ARDUINO

Atmega328, Arduino Uno, Evaluation Board

Core Architecture:AVR; Core Sub-Architecture:AVR; Kit Contents:UNO Evaluation Board; No. of Bits:8bit; Product Range:-; Silicon Core Number:ATmega328; Silicon Family Name:ATmega; Silic

     

Each

1+ £18.79 (£22.55)   ( ) 10+ £16.09 (£19.31)   ( ) More Pricing...

Restricted Item Add

SPARKFUN ELECTRONICS

Arduino Pro Mini 328 5V/16MHz - Arduino Compatible Development Board

Core Architecture:ATmega; Core Sub-Architecture:ATmega; Kit Contents:Arduino Pro Mini Board; No. of Bits:8bit; Product Range:-; Silicon Core Number:-; Silicon Family Name:ATmega; Silicon M

     
Restricted Item Add

ORANGEPIP

Arduino Uno Compatible Dev Board

Core Architecture:ATmega; Core Sub-Architecture:ATmega; Kit Contents:Orangepip KONA328 board; Product Range:-; Silicon Core Number:-; Silicon Family Name:-; Silicon Manufacturer:-; Featu

     

Each

1+ £13.95 (£16.74)   ( ) 5+ £12.92 (£15.50)   ( ) More Pricing...

Restricted Item Add

SEEED STUDIO

Arduboy Arduino Programmable Handheld Game Board

Core Architecture:ATmega; Core Sub-Architecture:ATmega; Kit Contents:Arduboy Board; Product Range:-; Silicon Core Number:-; Silicon Family Name:-; Silicon Manufacturer:-

     

Each

1+ £39.99 (£47.99)   ( )

Restricted Item Add

VELLEMAN KIT

ATmega2560 Arduino Mega 2560 Compatible Microcontroller Development Board

Core Architecture:ATmega; Core Sub-Architecture:ATmega; Kit Contents:Development Board; Product Range:Arduino Compatible Microcontroller Board; Silicon Core Number:-; Silicon Fam

     

Each

1+ £22.23 (£26.68)   ( )

Restricted Item Add

SPARKFUN ELECTRONICS

Arduino Pro Mini 328 3.3V/8MHz - Arduino Compatible Development Board

Core Architecture:ATmega; Core Sub-Architecture:ATmega; Kit Contents:Arduino Pro Mini Board; No. of Bits:8bit; Product Range:-; Silicon Core Number:-; Silicon Family Name:ATmega; Silicon

     
Restricted Item Add

ARDUINO

Arduino Due Development Board

Core Architecture:ARM; Core Sub-Architecture:Cortex-M3; Kit Contents:DUE Evaluation Board for AT91SAM3X8E; No. of Bits:32bit; Product Range:-; Silicon Core Number:AT91SAM3X8E; Silicon Fam

     

Each

1+ £26.99 (£32.39)   ( ) 5+ £25.99 (£31.19)   ( ) More Pricing...

Restricted Item Add

ARDUINO

Atmega32U4, Arduino Micro, Dev Board

Core Architecture:AVR; Core Sub-Architecture:megaAVR; Kit Contents:Dev Board for ATmega32U4 MCU; No. of Bits:8bit; Product Range:-; Silicon Core Number:ATmega32U4; Silicon Family Nam

     

Each

1+ £14.88 (£17.86)   ( ) 5+ £14.38 (£17.26)   ( ) 10+ £13.82 (£16.58)   ( ) More Pricing...

Restricted Item Add

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

177 In stock

177 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

20/07/20

£16.67 ( £20.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £16.67 (£20.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange