You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Panel Socket, Micro Teeplug, Power - 

THB.387.D4A

THB.387.D4A - Panel Socket, Micro Teeplug, Power

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEETUBE TEETUBE
Manufacturer Part No:
THB.387.D4A
Order Code:
CN18110
Technical Datasheet:
THB.387.D4A   Datasheet
Catalogue page:
  CPCC/1353
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

THB.387.D4A - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

CAMDENBOSS

IP68 Waterproof 3 Pole In-Line Cable Joint

Cable Diameter:8.5mm; Colour:Black; Conductor Area CSA:-; Product Range:IP68 Waterproof Assembly Connectors

     

Each

1+ £3.61 (£4.33)   ( ) 5+ £3.09 (£3.71)   ( ) 25+ £2.78 (£3.34)   ( ) 100+ £2.47 (£2.96)   ( ) More Pricing...

Restricted Item Add

IDEAL

In-Sure™ Push-in, 4-Port Wire Connectors, Yellow

Colour:Yellow; Conductor Area CSA:4mm²; Accessory Type:In-Sure™ Push-in Wire Connector; For Use With:Stranded or Solid Cable

     

Pack of 100

1+ £13.58 (£16.30)   ( ) 5+ £12.45 (£14.94)   ( ) 10+ £11.31 (£13.57)   ( ) More Pricing...

Restricted Item Add

IDEAL

In-Sure™ Push-in 2-Port Wire Connectors, Red

Colour:Red; Conductor Area CSA:4mm²; For Use With:Stranded or Solid Cable

     

Pack of 100

1+ £8.92 (£10.70)   ( ) 5+ £8.37 (£10.04)   ( ) 10+ £7.81 (£9.37)   ( ) More Pricing...

Restricted Item Add

TEETUBE

In-Line Cable Joint, IP68, 3 Pole

Cable Diameter:-; Colour:Black; Conductor Area CSA:-

     

Each

1+ £6.99 (£8.39)   ( ) 5+ £5.95 (£7.14)   ( ) More Pricing...

Restricted Item Add

TEEPLUG

Teeplug, IP65, 5 Pole

Approval Bodies:IMQ; Cable Diameter Max:14mm; Cable Diameter Min:7mm; Current Rating:16A; External Depth:42mm; External Length / Height:130mm; External Width:26mm; IP / NEMA Rating:IP65; Material:B

     

Each

1+ £14.32 (£17.18)   ( ) 5+ £12.17 (£14.60)   ( ) More Pricing...

Restricted Item Add

TEEPLUG

Teeplug, IP68, 3 Pole

Accessory Type:Weatherproof Cable Connector; Approval Bodies:IMQ, NEMKO; Cable Diameter Max:12mm; Cable Diameter Min:7mm; Current Rating:17.5A; IP / NEMA Rating:IP68; Material:Black PA66 UL94V2; Op

     

Each

1+ £12.23 (£14.68)   ( ) 5+ £11.01 (£13.21)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £9.70 (£11.64)   ( ) 5+ £8.59 (£10.31)   ( ) More Pricing...

Restricted Item Add

IDEAL

Weatherproof Wire Connectors, 20 Pack

Colour:Blue / Red; Accessory Type:Wire Connector

     

Pack of 20

1+ £11.50 (£13.80)   ( ) 3+ £10.80 (£12.96)   ( ) 10+ £10.22 (£12.26)   ( ) More Pricing...

Restricted Item Add
     

Pack of 100

1+ £1.65 (£1.98)   ( ) 5+ £1.52 (£1.82)   ( ) More Pricing...

Restricted Item Add

BULGIN

In-Line Sealed Cable Joint, IP68

Cable Diameter:8mm; Colour:Black; Conductor Area CSA:2.5mm²; Product Range:-; SVHC:No SVHC (27-Jun-2018); Accessory Type:Cable Joint; Body Diameter:38mm; Body Material:Nylon (Polyamide), Glas

     

Each

1+ £5.95 (£7.14)   ( ) 10+ £5.70 (£6.84)   ( ) More Pricing...

Restricted Item Add

You may also need

Compare Selected

3 In stock

3 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 29/04/19

£8.96 ( £10.75 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £8.96 (£10.75)
  ( )
5+ £7.97 (£9.56)
  ( )
25+ £7.36 (£8.83)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews