You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

250V AC/DC Manual Ranging Digital Multimeter - 

72-10420A

72-10420A - 250V AC/DC Manual Ranging Digital Multimeter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-10420A
Order Code:
IN07425
Technical Datasheet:
72-10420A Datasheet
See all Technical Docs

Product Overview

A manual ranging multimeter featuring a wide range of measurement capabilities. Ergonomically designed to easily fit in the palm of your hand it measures AC/DC voltage, DC current, resistance and temperature.
  • 3½ Digit, 2000 count display
  • LCD backlight
  • Continuity buzzer
  • Diode test
  • Contents: Test leads, holster, point contact temperature probe, 9V battery and owners manual

Contents

Test leads, holster, point contact temperature probe, 9V battery and owners manual

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Product Information

:
DC Current, AC/DC Voltage, Continuity, Diode, Resistance, Temperature
:
3.5
:
-
:
2000
:
Manual
:
250V
:
250V
:
10A
:
-
:
20Mohm
:
2 Years
:
-
Find similar products Choose and modify the attributes above to find similar products.

11 In stock

11 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 08/10/18
£8.79 ( £10.55  Inc. VAT) £ 10.55
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.79 (£10.55)
3 + £8.12 (£9.74)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews