You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Thermal Imager, -20°C to 350°C, 240x320px Display - 

72-13450 New

72-13450 - Thermal Imager, -20°C to 350°C, 240x320px Display
72-13450 - Thermal Imager, -20°C to 350°C, 240x320px Display

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-13450
Order Code:
IN08068
Product Range
Tenma Thermal Imagers
Technical Datasheet:
72-13450   Datasheet
See all Technical Docs

Product Overview

5MP high performance thermal imager with 2.8" LCD (240 x 320 pixels) display.
  • 80 x 80 pixels IR resolution
  • 17° x 17° field of view (FOV)
  • IR image, visual image, image fusion are image modes
  • IR/visual images, simultaneous storage of IR and visual images video storage mode
  • 1 to 32x continuous digital zoom, 8 to 14µm spectral range
  • 9mm focal length, 500mm minimum focus distance
  • 8GB MicroSD card storage media, Li-ion 4 hours operating time battery
  • USB-mini, audio, HDMI interfaces
  • DC 5V input voltage and in camera (AC adaptor) charging system
  • 12-month limited warranty *view Terms & Conditions for details

Applications

Test & Measurement

Product Information

:
-20°C
:
350°C
:
80 x 80
:
0.1°C
:
17° x 17°
:
500mm
:
50Hz
:
1 Year
:
Tenma Thermal Imagers
Find similar products Choose and modify the attributes above to find similar products.

1 In stock

1 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 10/06/19

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£630.00 ( £756.00 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £630.00 (£756.00)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews