You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

600V AC/DC Manual Ranging Digital Multimeter - 

72-2590

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-2590
Order Code:
IN07402
Technical Datasheet:
72-2590   Datasheet
Catalogue page:
  CPCC/1678
See all Technical Docs

Product Overview

Manual ranging modern digital multimeter with 2000 count display.
  • CAT III 600V safety rating
  • 63mm x 29mm LCD screen
  • 30 ranges in function selection
  • Independent capacitance test socket for measuring plug-in capacitance
  • 1.5V, 9V and 12V battery test function
  • Powered by 9V (6F22) battery
  • 12-month limited warranty *view Terms & Conditions for details

Applications

Test & Measurement

Contents

Digital multimeter, Battery, Test lead, Instruction manual.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognized UKAS accredited calibration. Visit our calibration service page for more details.

Product Information


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance

:
3.5

:
-

:
2000

:
Manual

:
600V

:
600V

:
10A

:
10A

:
0.2Gohm

:
1 Year

:
-

Find similar products Choose and modify the attributes above to find similar products.

72-2590 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

FLUKE

Fluke 115 Handheld Digital Multimeter 600V AC/DC, 10A AC/DC

Current Measure AC Max:10A; Current Measure DC Max:10A; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance; DMM Response Type:True RMS

     

Each

1+ £164.00 (£196.80)   ( ) 3+ £162.53 (£195.04)   ( ) More Pricing...

Restricted Item Add

MEGGER

750V/ 1000V True RMS Digital Multimeter

Current Measure AC Max:10A; Current Measure DC Max:10A; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance; DMM Response Type:True RMS; Display Count:6000; Manufactu

     

Each

1+ £129.00 (£154.80)   ( )

Restricted Item Add

DURATOOL

600V AC/DC Digital Multimeter with Temperature Measurement

Current Measure AC Max:10A; Current Measure DC Max:10A; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature; DMM Response Type:Average; Displ

     

Each

1+ £10.45 (£12.54)   ( ) 5+ £10.04 (£12.05)   ( ) More Pricing...

Restricted Item Add

DURATOOL

500V AC/DC Manual Ranging Digital Multimeter

Current Measure AC Max:-; Current Measure DC Max:5A; DMM Functions:DC Current, AC/DC Voltage, Diode, Resistance; DMM Response Type:Average; Display Count:1999; Manufacturer Warranty:-; No. of Digits:

     

Each

1+ £2.89 (£3.47)   ( ) 10+ £2.63 (£3.16)   ( ) More Pricing...

Restricted Item Add

TENMA

600V AC/DC Manual Ranging Digital Multimeter with Temperature Measurement

Current Measure AC Max:10A; Current Measure DC Max:10A; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance, Temperature; DMM Response Type:-; Display Count:20

     

Each

1+ £18.95 (£22.74)   ( ) 5+ £17.49 (£20.99)   ( ) More Pricing...

Restricted Item Add

TENMA

250V AC/DC Mini Digital Multimeter with Square Wave Output

Current Measure AC Max:-; Current Measure DC Max:10A; DMM Functions:DC Current, AC/DC Voltage, Continuity, Diode, Resistance; DMM Response Type:-; Display Count:2000; Manufacturer Warranty:2

     
Restricted Item Add

FLUKE

1000V AC/DC True RMS Industrial Digital Multimeter Kit with Fluke Connect and TrendCapture

Current Measure AC Max:10A; Current Measure DC Max:10A; DMM Functions:Current, Voltage, Capacitance, Frequency, Resistance, Temperature; DMM Response Type:True RMS; Display Count:12000; Manufacturer Warra

     

Each

1+ £585.00 (£702.00)   ( ) 3+ £575.68 (£690.82)   ( ) More Pricing...

Restricted Item Add

TENMA

750V/ 1000V AC/DC Manual and Autoranging Digital Multimeter with Temperature Measurement

Current Measure AC Max:10A; Current Measure DC Max:10A; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature; DMM Response

     

Each

1+ £41.87 (£50.24)   ( ) 3+ £40.69 (£48.83)   ( ) More Pricing...

Restricted Item Add

TENMA

750V/ 1000V AC/DC Manual and Autoranging Digital Multimeter with RS232 Interface

Current Measure AC Max:10A; Current Measure DC Max:10A; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature; DMM Response

     

Each

1+ £42.00 (£50.40)   ( ) 3+ £38.69 (£46.43)   ( ) More Pricing...

Restricted Item Add

TENMA

750V/ 1000V AC/DC Manual and Autoranging Digital Multimeter

Current Measure AC Max:10A; Current Measure DC Max:10A; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance; DMM Response Type:-; Displ

     

Each

1+ £33.95 (£40.74)   ( ) 3+ £31.35 (£37.62)   ( ) More Pricing...

Restricted Item Add

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

50 In stock

50 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

20/07/20

£16.95 ( £20.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £16.95 (£20.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £16.20 (£19.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange