You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

600V AC/DC Manual Ranging Digital Multimeter with Square Wave Output - 

72-2655

72-2655 - 600V AC/DC Manual Ranging Digital Multimeter with Square Wave Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-2655
Order Code:
IN07431
Technical Datasheet:
72-2655   Datasheet
Catalogue page:
  CPCC/1678
See all Technical Docs

Product Overview

A manual ranging multimeter featuring a wide range of measurement capabilities. Ergonomically designed to easily fit in your hand it measures AC/DC voltage, DC current and resistance.
  • 3½ Digit, 2000 count display
  • Data hold function
  • Square wave output
  • Diode test
  • Low battery indication
  • Includes test leads, 9V battery and manual
  • 12 month limited warranty *view Terms & Conditions for details

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Product Information


:
DC Current, AC/DC Voltage, Diode, Resistance

:
3.5

:
-

:
2000

:
Manual

:
600V

:
600V

:
10A

:
-

:
0.2Gohm

:
1 Year

:
-

Find similar products Choose and modify the attributes above to find similar products.

72-2655 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

FLUKE

Fluke 115 Handheld Digital Multimeter 600V AC/DC, 10A AC/DC

Current Measure AC Max:10A; Current Measure DC Max:10A; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance; DMM Response Type:True RMS

     

Each

1+ £164.00 (£196.80)   ( ) 3+ £162.53 (£195.04)   ( ) More Pricing...

Restricted Item Add

MEGGER

750V/ 1000V True RMS Digital Multimeter

Current Measure AC Max:10A; Current Measure DC Max:10A; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance; DMM Response Type:True RMS; Display Count:6000; Manufactu

     

Each

1+ £129.00 (£154.80)   ( )

Restricted Item Add

DURATOOL

600V AC/DC Digital Multimeter with Temperature Measurement

Current Measure AC Max:10A; Current Measure DC Max:10A; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature; DMM Response Type:Average; Displ

     

Each

1+ £10.45 (£12.54)   ( ) 5+ £10.04 (£12.05)   ( ) More Pricing...

Restricted Item Add

DURATOOL

500V AC/DC Manual Ranging Digital Multimeter

Current Measure AC Max:-; Current Measure DC Max:5A; DMM Functions:DC Current, AC/DC Voltage, Diode, Resistance; DMM Response Type:Average; Display Count:1999; Manufacturer Warranty:-; No. of Digits:

     

Each

1+ £2.89 (£3.47)   ( ) 10+ £2.63 (£3.16)   ( ) More Pricing...

Restricted Item Add

TENMA

600V AC/DC Manual Ranging Digital Multimeter with Temperature Measurement

Current Measure AC Max:10A; Current Measure DC Max:10A; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance, Temperature; DMM Response Type:-; Display Count:20

     

Each

1+ £18.95 (£22.74)   ( ) 5+ £17.49 (£20.99)   ( ) More Pricing...

Restricted Item Add

TENMA

250V AC/DC Mini Digital Multimeter with Square Wave Output

Current Measure AC Max:-; Current Measure DC Max:10A; DMM Functions:DC Current, AC/DC Voltage, Continuity, Diode, Resistance; DMM Response Type:-; Display Count:2000; Manufacturer Warranty:2

     
Restricted Item Add

FLUKE

1000V AC/DC True RMS Industrial Digital Multimeter Kit with Fluke Connect and TrendCapture

Current Measure AC Max:10A; Current Measure DC Max:10A; DMM Functions:Current, Voltage, Capacitance, Frequency, Resistance, Temperature; DMM Response Type:True RMS; Display Count:12000; Manufacturer Warra

     

Each

1+ £585.00 (£702.00)   ( ) 3+ £575.68 (£690.82)   ( ) More Pricing...

Restricted Item Add

TENMA

750V/ 1000V AC/DC Manual and Autoranging Digital Multimeter with Temperature Measurement

Current Measure AC Max:10A; Current Measure DC Max:10A; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature; DMM Response

     

Each

1+ £41.87 (£50.24)   ( ) 3+ £40.69 (£48.83)   ( ) More Pricing...

Restricted Item Add

TENMA

750V/ 1000V AC/DC Manual and Autoranging Digital Multimeter with RS232 Interface

Current Measure AC Max:10A; Current Measure DC Max:10A; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature; DMM Response

     

Each

1+ £42.00 (£50.40)   ( ) 3+ £38.69 (£46.43)   ( ) More Pricing...

Restricted Item Add

TENMA

750V/ 1000V AC/DC Manual and Autoranging Digital Multimeter

Current Measure AC Max:10A; Current Measure DC Max:10A; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance; DMM Response Type:-; Displ

     

Each

1+ £33.95 (£40.74)   ( ) 3+ £31.35 (£37.62)   ( ) More Pricing...

Restricted Item Add

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

8 In stock

8 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 27/07/20

£10.16 ( £12.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £10.16 (£12.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £9.45 (£11.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange