You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Compact Penetration Thermometer - 

TESTO 905-T1

TESTO 905-T1 - Compact Penetration Thermometer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TESTO TESTO
Manufacturer Part No:
TESTO 905-T1
Order Code:
IN08892
Product Range
Testo - 905 Series
Technical Datasheet:
TESTO 905-T1   Datasheet
See all Technical Docs

Product Range Selector (Testo - 905 Series)

See all from this product range

Product Overview

The TESTO 905-T1 is a penetration thermometer (large measuring range). The TESTO 905-T1 penetration thermometer enables reliable temperature measurements in liquids, soft or powdery substances and in the air. It is the temperature measuring instrument's large measuring range and its short response time that make it stand out. Both advantages are due to the high-quality type K thermocouple probe. The TESTO 905-T1 penetration thermometer has a large measuring range from -50°C to +350°C and can even measure up to +500°C for a short time (1 to 2minutes). Its permanently integrated type K thermocouple probe makes this possible. In addition, the penetration thermometer is characterized by its short response time. The thermocouple probe reacts very quickly, particularly in water (or other liquids). The penetration thermometer is therefore ideally suited for measurements in fluid substances in laboratory, chemical and pharmaceutical areas.
  • Measuring range from -50°C to +350°C (short term to +500°C)
  • Accuracy is ±1°C (-50°C to +99.9°C), ±1% of mV (remaining range)
  • Resolution is 0.1°C
  • 3AAA micro batteries with 1000h battery life
  • LCD one-line display type
  • Operating temperature from 0°C to +40°C
  • Temperature measurements up to +500°C possible for a short time
  • Quick response time
  • Long pointed thermocouple probe for measurements in liquids, soft, powdery substances and in air
  • Measuring values easy to read off due to a pivoting display

Applications

Test & Measurement

Contents

TESTO 905-T1 penetration thermometer with large measuring range, Attachment clip, 3x AAA batteries.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Product Information


:
-50°C to +350°C

:
-

:
-

:
-

:
Testo - 905 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Due to global supply chain disruption, some lead times may be subject to change.

1 In stock Need more?

£45.95 ( £55.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £45.95 (£55.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --