You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

4000 CMOS, 4013, DIP14, 18V - 

CD4013BE

CD4013BE - 4000 CMOS, 4013, DIP14, 18V
CD4013BE - 4000 CMOS, 4013, DIP14, 18V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD4013BE
Order Code:
SC08642
Product Range
CD4000 LOGIC Series
Technical Datasheet:
CD4013BE Datasheet
Catalogue page:
  CPCC/1451
See all Technical Docs

Product Overview

CD4013BE consists of two identical, independent data-type flip-flops. Each flip-flop has independent data, set, reset, and clock inputs and Q and Q\ outputs. These devices can be used for shift register applications, and , by connecting Q\ output to the data input, for counter and toggle applications. The logic level present at the D input is transferred to the Q output during the positive-going transition of the clock pulse. Setting or resetting is independent of the clock and is accomplished by a high level on the set or rest line, respectively.
  • Set-reset capability
  • Static flip-flop operation - retains state indefinitely with clock level either "high" or "low"
  • Medium-speed operation - 16MHz typ. clock toggle rate at 10V
  • Standardised, symmetrical output characteristics
  • 100% tested for quiescent current at 20V
  • Maximum input current of 1µA at 18V over full package-temperature range; 100nA at 18 V and 25°C

Applications

Clock & Timing, Consumer Electronics

Product Information

:
CD4013
:
D
:
45ns
:
12MHz
:
6.8mA
:
DIP
:
14Pins
:
Positive Edge
:
Complementary
:
3V
:
18V
:
CD4000
:
4013
:
-55°C
:
125°C
:
CD4000 LOGIC Series
:
-
:
MSL 1 - Unlimited
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

You may also need

Compare Selected

12 In stock

12 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

60 will be available for delivery on 2/3/19

More stock available week commencing 11/02/19
£0.30 ( £0.36  Inc. VAT) £ 0.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.30 (£0.36)
10 + £0.25 (£0.30)
100 + £0.20 (£0.24)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews