You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

4000 CMOS, 4070, DIP14, 18V - 

CD4070BE

CD4070BE - 4000 CMOS, 4070, DIP14, 18V
CD4070BE - 4000 CMOS, 4070, DIP14, 18V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD4070BE
Order Code:
SC12808
Product Range
CD4000 LOGIC Series
Technical Datasheet:
CD4070BE Datasheet
Catalogue page:
  CPCC/1451
See all Technical Docs

Product Overview

The CD4070BE is a CMOS quad Exclusive-OR Gate contains four independent Exclusive-OR gates. It provides the system designer with a means for direct implementation of the Exclusive-OR and Exclusive-NOR functions, respectively.
  • Medium speed operation - tPHL, tPLH=65ns (typical) at VDD=10V, CL=50pF
  • 100% Tested for quiescent current at 20V
  • Standardized symmetrical output characteristics
  • Maximum input current of 1µA at 18V
  • Green product

Applications

Signal Processing

Product Information

:
CD4070
:
XOR
:
6.8mA
:
2
:
3V
:
18V
:
DIP
:
14Pins
:
CD4000
:
4070
:
-55°C
:
125°C
:
CD4000 LOGIC Series
:
-
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

35 In stock

35 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 11/02/19
£0.30 ( £0.36  Inc. VAT) £ 0.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.30 (£0.36)
10 + £0.26 (£0.31)
100 + £0.20 (£0.24)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews