You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Buffer/Driver/Receiver -
CD4503BE
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- CD4503BE
- Order Code:
- SC16553
- Product Range
- CD4000 LOGIC
Product Range Selector (CD4000 LOGIC)
See all from this product rangeProduct Overview
- 1 TTL-load output drive capability
- 2 Output-disable controls
- Pin compatible with industry types MM80C97, MC14503 and 340097
- 5/10/15V Parametric ratings
- Meets all requirements of JEDEC tentative standard no. 13B
- Green product and no Sib/Br
Applications
Industrial, Automation & Process Control, Signal Processing
Product Information
- :
- Buffer, Non Inverting
- :
- CD4503
- :
- DIP
- :
- DIP
- :
- 16Pins
- :
- 3V
- :
- 18V
- :
- CD4000
- :
- 4503
- :
- -55°C
- :
- 125°C
- :
- -
- :
- CD4000 LOGIC
- :
- -
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 29/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.70 (£0.84) | ( ) |
| 50+ | £0.56 (£0.67) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























