You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Op Amp, 1MHz, 2000Uv, PDIP14 - 

LM324AN

LM324AN - Op Amp, 1MHz, 2000Uv, PDIP14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM324AN
Order Code:
SC13781
Product Range
LMx24; LMx24x; LMx24xx; LM2902; LM2902x; LM2902xx; LM2902xxx
Technical Datasheet:
LM324AN Datasheet
Catalogue page:
  CPCC/1454
See all Technical Docs

Product Overview

The LM324AN is a low-power quad Operational Amplifiers consists of four independent, high gain, internally frequency compensated operational amplifiers designed to operate from a single power supply over a wide range of voltages. Operation from split-power supplies is also possible and the low-power supply current drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks and all the conventional op amp circuits which now can be more easily implemented in single power supply systems.
  • Eliminates need for dual supplies
  • Four internally compensated op amps in a single package
  • Allows direct sensing near GND and VOUT also goes to GND
  • Compatible with all forms of logic
  • Power drain suitable for battery operation
  • Unity gain cross frequency is temperature compensated
  • Input bias current is also temperature compensated
  • Green product and no Sb/Br

Applications

Signal Processing

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
4 Amplifier
:
1.2MHz
:
0.5V/µs
:
3V to 32V, ± 1.5V to ± 16V
:
DIP
:
14Pins
:
0°C
:
70°C
:
LMx24; LMx24x; LMx24xx; LM2902; LM2902x; LM2902xx; LM2902xxx
:
-
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

113 In stock

113 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 18/03/19
£0.60 ( £0.72  Inc. VAT) £ 0.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.60 (£0.72)
5 + £0.50 (£0.60)
100 + £0.44 (£0.53)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews