You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Voltage Reference, Precision, Shunt - Fixed, 5V, TO-226AA-3 - 

LM336BZ-5.0/NOPB

LM336BZ-5.0/NOPB - Voltage Reference, Precision, Shunt - Fixed, 5V, TO-226AA-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM336BZ-5.0/NOPB
Order Code:
SC16209
Product Range
LM336

Product Range Selector (LM336)

See all from this product range

Product Overview

The LM336BZ-5.0 is an Integrated Circuit with 5V shunt regulator diode. This monolithic IC voltage references operate as a low temperature coefficient 5V Zener with 0.6Ω dynamic impedance. A third terminal on the LM136-5.0 allows the reference voltage and temperature coefficient to be trimmed easily.
  • Low temperature coefficient
  • ±1% Initial tolerance available
  • Guaranteed temperature stability
  • Easily trimmed for minimum temperature drift
  • Fast turn-on

Applications

Power Management

Product Information


:
Shunt - Fixed

:
LM336

:
1%

:
34ppm/°C

:
TO-226AA

:
3Pins

:
0°C

:
70°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£0.93 ( £1.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.93 (£1.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.81 (£0.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --